-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF POWER, FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6117
|
Newark | Transistor, Rf, 30V, Pld-1.5W-2, Drain Source Voltage Vds:30Vdc, Continuous Drain Current Id:-, Power Dissipation Pd:114W, Operating Frequency Min:136Mhz, Operating Frequency Max:941Mhz, Rf Transistor Case:Pld-1.5W, No. Of Rohs Compliant: Yes |Nxp AFT09MS007NT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1188 |
|
$2.4900 / $4.8000 | Buy Now |
DISTI #
AFT09MS007NT1CT-ND
|
DigiKey | RF MOSFET LDMOS 7.5V PLD-1.5W Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4422 In Stock |
|
$2.3228 / $4.6300 | Buy Now |
DISTI #
AFT09MS007NT1
|
Avnet Americas | Transistor RF FET N-CH 30V 1.8MHz to 941MHz 3-Pin PLD-1.5W T/R - Tape and Reel (Alt: AFT09MS007NT1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1096 / $2.4209 | Buy Now |
DISTI #
841-AFT09MS007NT1
|
Mouser Electronics | RF MOSFET Transistors LANDMOBILE 7W PLD1.5W RoHS: Compliant | 8960 |
|
$2.2500 / $4.6200 | Buy Now |
|
Future Electronics | AFT09MSx Series 30 V 870 MHz N-Channel RF Power LDMOS Transistor - PLD-1.5W-2 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3500 | Buy Now |
|
Future Electronics | AFT09MSx Series 30 V 870 MHz N-Channel RF Power LDMOS Transistor - PLD-1.5W-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 17965 |
|
RFQ | |
DISTI #
AFT09MS007NT1
|
Avnet Silica | Transistor RF FET N-CH 30V 1.8MHz to 941MHz 3-Pin PLD-1.5W T/R (Alt: AFT09MS007NT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AFT09MS007NT1
|
EBV Elektronik | Transistor RF FET N-CH 30V 1.8MHz to 941MHz 3-Pin PLD-1.5W T/R (Alt: AFT09MS007NT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFT09MS007NT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFT09MS007NT1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 182 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |