Part Details for AFT05MS006NT1 by NXP Semiconductors
Overview of AFT05MS006NT1 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AFT05MS006NT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6115
|
Newark | Transistor, Rf, 30V, Pld-1.5W-2, Drain Source Voltage Vds:30Vdc, Continuous Drain Current Id:-, Power Dissipation Pd:128W, Operating Frequency Min:136Mhz, Operating Frequency Max:941Mhz, Rf Transistor Case:Pld-1.5W, No. Of Rohs Compliant: Yes |Nxp AFT05MS006NT1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 306 |
|
$5.1500 | Buy Now |
DISTI #
44X7174
|
Newark | Rf Fet, 30Vdc, 150Deg C, 128W, Drain Source Voltage Vds:30Vdc, Continuous Drain Current Id:-, Power Dissipation:128W, Operating Frequency Min:136Mhz, Operating Frequency Max:941Mhz, No. Of Pins:3Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Nxp AFT05MS006NT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4700 | Buy Now |
DISTI #
AFT05MS006NT1CT-ND
|
DigiKey | RF MOSFET LDMOS 7.5V PLD-1.5W Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
844 In Stock |
|
$2.4901 / $4.9600 | Buy Now |
DISTI #
AFT05MS006NT1
|
Avnet Americas | Transistor RF FET N-CH 30V 136MHz to 941MHz 3-Pin PLD-1.5W T/R - Tape and Reel (Alt: AFT05MS006NT1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.2615 / $2.5952 | Buy Now |
DISTI #
841-AFT05MS006NT1
|
Mouser Electronics | RF MOSFET Transistors 136-941 MHz 6 W 7.5V RoHS: Compliant | 1017 |
|
$2.4100 / $4.9500 | Buy Now |
|
Quest Components | RF POWER FIELD-EFFECT TRANSISTOR | 30 |
|
$2.5538 / $5.1075 | Buy Now |
|
Rochester Electronics | 136-941 MHz, 6.0 W, 7.5 V Wideband RF Power LDMOS Transistor RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1332 |
|
$2.5300 / $2.9700 | Buy Now |
DISTI #
AFT05MS006NT1
|
Avnet Americas | Transistor RF FET N-CH 30V 136MHz to 941MHz 3-Pin PLD-1.5W T/R - Tape and Reel (Alt: AFT05MS006NT1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.2615 / $2.5952 | Buy Now |
DISTI #
AFT05MS006NT1
|
TME | Transistor: N-MOSFET, unipolar, RF, 125W, PLD-1.5W, Pout: 6W, SMT Min Qty: 1 | 0 |
|
$3.3400 / $5.0100 | RFQ |
DISTI #
AFT05MS006NT1
|
Avnet Silica | Transistor RF FET N-CH 30V 136MHz to 941MHz 3-Pin PLD-1.5W T/R (Alt: AFT05MS006NT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AFT05MS006NT1
AFT05MS006NT1 CAD Models
AFT05MS006NT1 Part Data Attributes:
|
AFT05MS006NT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFT05MS006NT1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |