-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF POWER, FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y5902
|
Newark | Rf Fet, 30V, 136Mhz-941Mhz, To-243, Drain Source Voltage Vds:30Vdc, Continuous Drain Current Id:-, Power Dissipation:28W, Operating Frequency Min:136Mhz, Operating Frequency Max:941Mhz, No. Of Pins:3Pins, Channel Type:N Channel Rohs Compliant: Yes |Nxp AFT05MS004NT1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 3904 |
|
$1.0500 | Buy Now |
DISTI #
31AC6114
|
Newark | Rf Ldmos, N-Ch, 30V, Sot-89, Drain Source Voltage Vds:30V, Continuous Drain Current Id:-, Power Dissipation Pd:28W, Operating Frequency Min:136Mhz, Operating Frequency Max:941Mhz, Rf Transistor Case:Sot-89, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Nxp AFT05MS004NT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1248 |
|
$1.0500 | Buy Now |
DISTI #
AFT05MS004NT1CT-ND
|
DigiKey | RF MOSFET LDMOS 7.5V SOT89A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
30330 In Stock |
|
$1.2414 / $2.8200 | Buy Now |
DISTI #
AFT05MS004NT1
|
Avnet Americas | Transistor RF FET N-CH 30V 136MHz to 941MHz 3-Pin SOT-89 T/R - Tape and Reel (Alt: AFT05MS004NT1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1819 / $1.3048 | Buy Now |
DISTI #
31AC6114
|
Avnet Americas | Transistor RF FET N-CH 30V 136MHz to 941MHz 3-Pin SOT-89 T/R - Product that comes on tape, but is not reeled (Alt: 31AC6114) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 1248 Partner Stock |
|
$1.5700 / $3.1900 | Buy Now |
DISTI #
30Y5902
|
Avnet Americas | Transistor RF FET N-CH 30V 136MHz to 941MHz 3-Pin SOT-89 T/R - Bulk (Alt: 30Y5902) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 3 Days Container: Bulk | 3904 Partner Stock |
|
$1.3200 | Buy Now |
DISTI #
841-AFT05MS004NT1
|
Mouser Electronics | RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 136-941 MHz, 4 W, 7.5 V RoHS: Compliant | 15084 |
|
$1.2200 / $2.8100 | Buy Now |
|
Future Electronics | AFT05MSx Series 30 V 520 MHz N-Channel RF Power LDMOS Transistor - SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2400 / $1.2800 | Buy Now |
|
Future Electronics | AFT05MSx Series 30 V 520 MHz N-Channel RF Power LDMOS Transistor - SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2400 / $1.2800 | Buy Now |
DISTI #
AFT05MS004NT1
|
Avnet Americas | Transistor RF FET N-CH 30V 136MHz to 941MHz 3-Pin SOT-89 T/R - Tape and Reel (Alt: AFT05MS004NT1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1819 / $1.3048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFT05MS004NT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFT05MS004NT1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 53 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |