Part Details for AFM912NT1 by NXP Semiconductors
Overview of AFM912NT1 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFM912NT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8488
|
Newark | Airfast Rf Power Ldmos Transistor, 12 W Cw Over 136 To 941 Mhz, 7.5 V/ Reel Rohs Compliant: Yes |Nxp AFM912NT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 | Buy Now |
DISTI #
568-AFM912NT1TR-ND
|
DigiKey | RF MOSFET LDMOS 16DFN Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0051 | Buy Now |
DISTI #
AFM912NT1
|
Avnet Americas | RF FET Transistor, P Channel, N Channel, 500 mV, 30 V, 136 MHz to 941 MHz, DFN, 16 Pins - Tape and Reel (Alt: AFM912NT1) Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.3432 / $2.6890 | Buy Now |
DISTI #
771-AFM912NT1
|
Mouser Electronics | RF MOSFET Transistors Airfast RF Power LDMOS Transistor, 12 W CW over 136 to 941 MHz, 7.5 V RoHS: Compliant | 0 |
|
$2.6800 / $2.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3500 | Buy Now |
DISTI #
AFM912NT1
|
Avnet Americas | RF FET Transistor, P Channel, N Channel, 500 mV, 30 V, 136 MHz to 941 MHz, DFN, 16 Pins - Tape and Reel (Alt: AFM912NT1) Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.3432 / $2.6890 | Buy Now |
Part Details for AFM912NT1
AFM912NT1 CAD Models
AFM912NT1 Part Data Attributes:
|
AFM912NT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFM912NT1
NXP Semiconductors
RF Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |