-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3541
|
Newark | Wideband Airfast Rf Power Ldmos Transistor, 136-941 Mhz, 7 W, 7.5 V/ Reel Rohs Compliant: Yes |Nxp AFM907NT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5800 | Buy Now |
DISTI #
568-13545-1-ND
|
DigiKey | RF MOSFET LDMOS 10.8V 16DFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
72 In Stock |
|
$1.5365 / $3.1800 | Buy Now |
DISTI #
AFM907NT1
|
Avnet Americas | RF Power LDMOS MOSFET N-Cannel 30V 16-Pin DFN T/R - Tape and Reel (Alt: AFM907NT1) Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4856 / $1.6401 | Buy Now |
DISTI #
841-AFM907NT1
|
Mouser Electronics | RF MOSFET Transistors RF Power RoHS: Compliant | 1972 |
|
$1.5100 / $3.1800 | Buy Now |
|
Future Electronics | AFM907 Series 7.5 V 136-941 MHz 8 W SMT RF Power LDMOS Transistor -DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5500 / $1.6000 | Buy Now |
DISTI #
AFM907NT1
|
Avnet Silica | RF Power LDMOS MOSFET N-Cannel 30V 16-Pin DFN T/R (Alt: AFM907NT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AFM907NT1
|
EBV Elektronik | RF Power LDMOS MOSFET N-Cannel 30V 16-Pin DFN T/R (Alt: AFM907NT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFM907NT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFM907NT1
NXP Semiconductors
RF Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |