-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF POWER, FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC2758
|
Newark | Wideband Airfast Rf Power Ldmos Transistor 136-941 Mhz, 6.0 W, 7.5 V/ Reel Rohs Compliant: Yes |Nxp AFM906NT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.5600 | Buy Now |
DISTI #
568-14290-1-ND
|
DigiKey | RF MOSFET LDMOS 10.8V 16DFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
940 In Stock |
|
$1.2312 / $2.7900 | Buy Now |
DISTI #
AFM906NT1
|
Avnet Americas | AFM906N/HVSON16/REEL 7" Q1/T1 - Tape and Reel (Alt: AFM906NT1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1721 / $1.2940 | Buy Now |
DISTI #
841-AFM906NT1
|
Mouser Electronics | RF MOSFET Transistors Wideband Airfast RF Power LDMOS Transistor 136-941 MHz, 6.0 W, 7.5 V RoHS: Compliant | 606 |
|
$1.2100 / $2.3000 | Buy Now |
|
Future Electronics | AFM906N Series 30 V 520 MHz SMT Airfast RF Power LDMOS Transistor - DFN-4 X 6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1800 / $1.2200 | Buy Now |
|
Future Electronics | AFM906N Series 30 V 520 MHz SMT Airfast RF Power LDMOS Transistor - DFN-4 X 6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1800 / $1.2200 | Buy Now |
|
Rochester Electronics | AFM906N - Wideband Airfast RF Power LDMOS Transistor 136-941 MHz, 6.0 W, 7.5 V RoHS: Compliant Status: Active Min Qty: 1 | 14905 |
|
$1.2800 / $1.5000 | Buy Now |
DISTI #
AFM906NT1
|
Avnet Americas | AFM906N/HVSON16/REEL 7" Q1/T1 - Tape and Reel (Alt: AFM906NT1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1721 / $1.2940 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 17334 |
|
RFQ | |
DISTI #
AFM906NT1
|
Avnet Silica | AFM906N/HVSON16/REEL 7 Q1/T1" (Alt: AFM906NT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFM906NT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFM906NT1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2016-07-28 | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |