Part Details for AFBR-57E6APZC by Broadcom Limited
Overview of AFBR-57E6APZC by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AFBR-57E6APZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2783
|
Newark | Transceiver, 125Mbaud, 1310Nm, 3.3V, Wavelength Typ:1310Nm, Supply Voltage:3.3V, Data Rate Max:125Mbaud, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Broadcom AFBR-57E6APZC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$61.7600 / $75.6900 | Buy Now |
DISTI #
516-3807-ND
|
DigiKey | TXRX FAST ETHERNET 125MBD SFP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
60 In Stock |
|
$59.3931 / $72.7900 | Buy Now |
DISTI #
AFBR-57E6APZC
|
Avnet Americas | MULTIMODE SMALL FORM FACTOR PLUGGABLE TRANSCEIVERS WITH LC CONNECTOR AND CONFORMAL COATING, DMI FOR - Bulk (Alt: AFBR-57E6APZC) RoHS: Compliant Min Qty: 70 Package Multiple: 10 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$51.3944 / $60.4640 | Buy Now |
DISTI #
630-AFBR-57E6APZC
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers MM LC SFP FE DMI ROH coat RoHS: Compliant | 24 |
|
$59.3800 / $72.7800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 78 |
|
$87.1134 / $88.8913 | Buy Now |
|
Win Source Electronics | TXRX FAST ETHERNET 125MBD SFP / Transceiver Module Ethernet 125MBd 1310nm 3.3V ~ 3.6V LC Duplex Pluggable, SFP | 6110 |
|
$37.6820 / $56.5220 | Buy Now |
Part Details for AFBR-57E6APZC
AFBR-57E6APZC CAD Models
AFBR-57E6APZC Part Data Attributes
|
AFBR-57E6APZC
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-57E6APZC
Broadcom Limited
Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Date Of Intro | 2017-05-30 | |
Samacsys Manufacturer | Avago Technologies | |
Fiber Optic Device Type | TRANSCEIVER | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |
Alternate Parts for AFBR-57E6APZC
This table gives cross-reference parts and alternative options found for AFBR-57E6APZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-57E6APZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-57E6APZ | FIBER OPTIC TRANSCEIVER | Avago Technologies | AFBR-57E6APZC vs AFBR-57E6APZ |
AFBR-57E6APZ | Transceiver | Broadcom Limited | AFBR-57E6APZC vs AFBR-57E6APZ |