Part Details for AFBR-390550RZ by Broadcom Limited
Overview of AFBR-390550RZ by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-390550RZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0079
|
Newark | Transceiver, 5Mbaud, 650Nm, 5.25V, 2" Rohs Compliant: Yes |Broadcom AFBR-390550RZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 320 |
|
$17.3800 / $25.4100 | Buy Now |
DISTI #
516-3613-ND
|
DigiKey | FIBER OPTIC RECEIVER 5MBAUD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
311 In Stock |
|
$15.3244 / $24.4300 | Buy Now |
DISTI #
AFBR-390550RZ
|
Avnet Americas | TX/RX Optical Fiber 5MBd 8-Pin - Rail/Tube (Alt: AFBR-390550RZ) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$13.2600 / $15.6000 | Buy Now |
DISTI #
630-AFBR390550RZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers REGULUS FLEX SH LINK 5MBAUD, 2INCH RoHS: Compliant | 143 |
|
$16.3800 / $24.4300 | Buy Now |
DISTI #
AFBR-390550RZ
|
EBV Elektronik | TX/RX Optical Fiber 5MBd 8-Pin (Alt: AFBR-390550RZ) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 17 Weeks, 0 Days | EBV - 240 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers REGULUS FLEX SH LINK 5MBAUD, 2INCH | 50 |
|
$80.6400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 120 | 240 |
|
$19.7500 / $21.2200 | Buy Now |
Part Details for AFBR-390550RZ
AFBR-390550RZ CAD Models
AFBR-390550RZ Part Data Attributes:
|
AFBR-390550RZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-390550RZ
Broadcom Limited
Fiber Optic Device, Through Hole Mount, PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 10.16 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 55.86 mm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 650 nm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |