Part Details for AF0603JR-1316KL by YAGEO Corporation
Overview of AF0603JR-1316KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603JR-1316KL
AF0603JR-1316KL CAD Models
AF0603JR-1316KL Part Data Attributes
|
AF0603JR-1316KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603JR-1316KL
YAGEO Corporation
Fixed Resistor, 0.1W, 16000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603JR-1316KL
This table gives cross-reference parts and alternative options found for AF0603JR-1316KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603JR-1316KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603JR-1316KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603JR-1316KL vs RC0603JR-1316KP |
CQA060316K-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-1316KL vs CQA060316K-5%100PPM/KNS |
BCTS000603-1602JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AF0603JR-1316KL vs BCTS000603-1602JTP |
WF06P163JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603JR-1316KL vs WF06P163JTLV |
CDI060316K5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-1316KL vs CDI060316K5%100PPM/KKS |
232270281163 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603JR-1316KL vs 232270281163 |
RC0603JR-0716KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603JR-1316KL vs RC0603JR-0716KP |
AF0603JR-0716KL | Fixed Resistor, 0.1W, 16000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603JR-1316KL vs AF0603JR-0716KL |
0603WAJ0163T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603JR-1316KL vs 0603WAJ0163T5E |
CR0603T100X16K+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AF0603JR-1316KL vs CR0603T100X16K+/-5% |