Part Details for AF0603JR-07270KL by YAGEO Corporation
Overview of AF0603JR-07270KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603JR-07270KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603JR-07270KLTR-ND
|
DigiKey | RES 270K OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0055 | Buy Now |
DISTI #
AF0603JR-07270KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 270kOhm 5% Paper T/R - Tape and Reel (Alt: AF0603JR-07270KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0012 | Buy Now |
DISTI #
603-AF0603JR-07270KL
|
Mouser Electronics | Thick Film Resistors - SMD 270kOhms 1/10W 0603 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0009 | Buy Now |
Part Details for AF0603JR-07270KL
AF0603JR-07270KL CAD Models
AF0603JR-07270KL Part Data Attributes:
|
AF0603JR-07270KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603JR-07270KL
YAGEO Corporation
Fixed Resistor, 0.1W, 270000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603JR-07270KL
This table gives cross-reference parts and alternative options found for AF0603JR-07270KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603JR-07270KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603JR-13270KL | Fixed Resistor, 0.1W, 270000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603JR-07270KL vs AF0603JR-13270KL |
RC0603JR-07270KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603JR-07270KL vs RC0603JR-07270KP |
CQA0603270K-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-07270KL vs CQA0603270K-5%100PPM/KNS |
CDI0603270K5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-07270KL vs CDI0603270K5%100PPM/KKS |
CR0603T100X270K+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AF0603JR-07270KL vs CR0603T100X270K+/-5% |
RC0603JR-13270KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603JR-07270KL vs RC0603JR-13270KP |
MR06X274JTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603JR-07270KL vs MR06X274JTL |
CR0603JA0274G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AF0603JR-07270KL vs CR0603JA0274G |
RTT03274JTP | RES,SMT,THICK FILM,270K OHMS,75WV,5% +/-TOL,-200,200PPM TC,0603 CASE | Ralec | AF0603JR-07270KL vs RTT03274JTP |
CR0603TT100X270K+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | AF0603JR-07270KL vs CR0603TT100X270K+/-5% |