Part Details for AF0603JR-0710RL by YAGEO Corporation
Overview of AF0603JR-0710RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF0603JR-0710RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3697
|
Newark | Res, 10R, 5%, 0.1W, Thick Film, 0603, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Yageo AF0603JR-0710RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0130 | Buy Now |
DISTI #
59AK1604
|
Newark | Res, 10R, 5%, 0.1W, Thick Film, 0603, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Yageo AF0603JR-0710RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now |
DISTI #
13-AF0603JR-0710RLCT-ND
|
DigiKey | RES SMD 10 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7174 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
AF0603JR-0710RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 10Ohm 5% Paper T/R - Tape and Reel (Alt: AF0603JR-0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
603-AF0603JR-0710RL
|
Mouser Electronics | Thick Film Resistors - SMD 10Ohms 1/10W 0603 5% AEC-Q200 RoHS: Compliant | 41709 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | AF Series 0603 10 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0014 | Buy Now |
DISTI #
WSR2410
|
Rutronik | AS0603 10R 5% 0,1W ANTISULFUR RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0020 / $0.0023 | Buy Now |
Part Details for AF0603JR-0710RL
AF0603JR-0710RL CAD Models
AF0603JR-0710RL Part Data Attributes:
|
AF0603JR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603JR-0710RL
YAGEO Corporation
Fixed Resistor, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |