-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power, ultra-small-size SAR ADC, 8 bit, 1 MSPS, single ended 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39854-1-ND
|
DigiKey | IC ADC 8BIT SAR 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5714 In Stock |
|
$0.5688 / $1.4700 | Buy Now |
DISTI #
595-ADS7040IDCUR
|
Mouser Electronics | Analog to Digital Converters - ADC LowPwrUltra-SmallSAR ADC 8-bit 1MSPS RoHS: Compliant | 2604 |
|
$0.5680 / $1.4600 | Buy Now |
|
Ameya Holding Limited | 19548 |
|
RFQ | ||
|
LCSC | VSSOP-8-0.5mm Analog To Digital Converters (ADCs) ROHS | 188 |
|
$0.8610 / $1.2817 | Buy Now |
|
Win Source Electronics | IC ADC 8BIT SAR 8VSSOP | 66118 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7040IDCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7040IDCUR
Texas Instruments
Ultra-low-power, ultra-small-size SAR ADC, 8 bit, 1 MSPS, single ended 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 185 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for ADS7040IDCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7040IDCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7040IDCUT | Ultra-low-power, ultra-small-size SAR ADC, 8 bit, 1 MSPS, single ended 8-VSSOP -40 to 125 | Texas Instruments | ADS7040IDCUR vs ADS7040IDCUT |