-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 GHz to 32 GHz, Tunable Band-Pass Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8498
|
Newark | Band-Pass Filter, 32Ghz, Lfcsp-40, Frequency Min:15.1Ghz, Frequency Max:32Ghz, Bandwidth:-, Supply Voltage Min:-5.5V, Supply Voltage Max:5.5V, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:40Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADMV8432ACPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$146.0800 / $152.8800 | Buy Now |
DISTI #
505-ADMV8432ACPZ-ND
|
DigiKey | 16 TO 32 GHZ TUNABLE BPF Min Qty: 1 Lead time: 10 Weeks Container: Strip |
11 In Stock |
|
$137.7016 / $147.0200 | Buy Now |
DISTI #
584-ADMV8432ACPZ
|
Mouser Electronics | Active Filters 16 to 32 GHz Tunable BPF RoHS: Compliant | 8 |
|
$132.1100 / $136.7800 | Buy Now |
|
Analog Devices Inc | 16 to 32 GHz Tunable BPF Min Qty: 1 Package Multiple: 1 | 256 |
|
$102.5100 / $147.0200 | Buy Now |
DISTI #
53427269
|
Verical | Active Filter Single Band Pass 32GHz 40-Pin LFCSP EP Cut Tape RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 252 |
|
$146.4429 | Buy Now |
DISTI #
ADMV8432ACPZ
|
Richardson RFPD | TUNABLE BAND PASS FILTER RoHS: Compliant Min Qty: 4 | 2 |
|
$130.7000 / $137.5800 | Buy Now |
|
Chip1Cloud | 16 TO 32 GHZ TUNABLE BPF / Band Pass Filter IC Band Pass Order 16GHz ~ 32GHz 40-LFCSP (6x6) | 1300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADMV8432ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMV8432ACPZ
Analog Devices Inc
16 GHz to 32 GHz, Tunable Band-Pass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP, 40 PIN | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
3dB Bandwidth | 17% | |
Average Input Power | 0.501 W | |
Filter Type | TUNABLE BPF | |
Height | 0.8 mm | |
Length | 6.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Tuning Frequency-Max | 29.5 MHz | |
Tuning Frequency-Min | 24.2 MHz | |
Width | 6.1 mm |