-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 GHz to 16 GHz, Tunable Band-Pass Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8496
|
Newark | Band-Pass Filter, 18Ghz, Lfcsp-40, Frequency Min:6.3Ghz, Frequency Max:18Ghz, Bandwidth:-, Supply Voltage Min:-5.5V, Supply Voltage Max:5.5V, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:40Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADMV8416ACPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$139.0200 / $146.1500 | Buy Now |
DISTI #
505-ADMV8416ACPZ-ND
|
DigiKey | 8 TO 16 GHZ TUNABLE BPF Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$131.0312 / $140.5300 | Buy Now |
DISTI #
584-ADMV8416ACPZ
|
Mouser Electronics | Active Filters 8 to 16 GHz Tunable BPF RoHS: Compliant | 649 |
|
$131.1200 / $139.2500 | Buy Now |
|
Analog Devices Inc | 8 to 16 GHz Tunable BPF Min Qty: 1 Package Multiple: 1 | 62 |
|
$94.0100 / $140.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADMV8416ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMV8416ACPZ
Analog Devices Inc
7 GHz to 16 GHz, Tunable Band-Pass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
3dB Bandwidth | 15% | |
Average Input Power | 0.501 W | |
Filter Type | TUNABLE BPF | |
Height | 0.8 mm | |
Input/Output Impedance | 50 OHM | |
Length | 6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Tuning Frequency-Max | 16000 MHz | |
Tuning Frequency-Min | 7000 MHz | |
VSWR | 2.2 | |
Width | 6 mm |