-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Supervisory Circuit with Watchdog, Manual Reset, and Active-Low/Push-Pull
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5276
|
Newark | Voltage Supervisor, Sot-23-3, 85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Manual, Active-Low, Push-Pull, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Delay Time:200Ms Rohs Compliant: Yes |Analog Devices ADM6316CY29ARJZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2885 |
|
$0.9890 / $1.9200 | Buy Now |
DISTI #
505-ADM6316CY29ARJZ-R7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18073 In Stock |
|
$0.8535 / $1.9400 | Buy Now |
DISTI #
584-AM6316CY29ARJZR7
|
Mouser Electronics | Supervisory Circuits Watchdog Supervisor with MR. IC. RoHS: Compliant | 1204 |
|
$0.8340 / $1.8500 | Buy Now |
|
Analog Devices Inc | Watchdog Supervisor with MR. I Min Qty: 1 Package Multiple: 3000 | 6615 |
|
$0.8535 / $1.9400 | Buy Now |
|
Rochester Electronics | ADM6316 - Supervisory Circuit with WATCHDOG and Manual RESET RoHS: Compliant Status: Active Min Qty: 1 | 2531 |
|
$0.8057 / $0.9479 | Buy Now |
|
NexGen Digital | 57 |
|
RFQ | ||
|
LCSC | 140ms Active Low 1 SOT-23-5 Monitors Reset Circuits ROHS | 70 |
|
$0.6050 / $0.6610 | Buy Now |
|
Win Source Electronics | IC SUPERVISOR WATCHDOG SOT23-5 | 82500 |
|
$0.6220 / $0.9330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM6316CY29ARJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6316CY29ARJZ-R7
Analog Devices Inc
Supervisory Circuit with Watchdog, Manual Reset, and Active-Low/Push-Pull
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23 , 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADM6316CY29ARJZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6316CY29ARJZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6316MUK29CY+T | 5-Pin µP Supervisory Circuits with Watchdog and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | ADM6316CY29ARJZ-R7 vs MAX6316MUK29CY+T |
TPS3823-33DBVT | Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 | Texas Instruments | ADM6316CY29ARJZ-R7 vs TPS3823-33DBVT |
MAX6316LUK29CY+ | 5-Pin µP Supervisory Circuits with Watchdog and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | ADM6316CY29ARJZ-R7 vs MAX6316LUK29CY+ |
TPS3823-33DBVR | Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 85 | Texas Instruments | ADM6316CY29ARJZ-R7 vs TPS3823-33DBVR |