Part Details for ADM3050EBRWZ by Analog Devices Inc
Overview of ADM3050EBRWZ by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for ADM3050EBRWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9289
|
Newark | Transceiver, 12Mbps, 1Tx/Rx, 5V, Soic, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:12Mbps, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADM3050EBRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$4.2300 / $6.5000 | Buy Now |
DISTI #
505-ADM3050EBRWZ-ND
|
DigiKey | IC TXRX/ISO 1/1 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
9852 In Stock |
|
$3.2500 / $4.3900 | Buy Now |
DISTI #
584-ADM3050EBRWZ
|
Mouser Electronics | CAN Interface IC 5.7kV Isolated CAN-FD Transceiver RoHS: Compliant | 2973 |
|
$3.2400 / $4.3900 | Buy Now |
DISTI #
V36:1790_22831135
|
Arrow Electronics | CAN 12Mbps 5V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2312 | Americas - 188 |
|
$3.1070 / $3.1330 | Buy Now |
DISTI #
E54:1762_13177863
|
Arrow Electronics | CAN 12Mbps 5V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 | Europe - 155 |
|
$3.5830 / $4.3812 | Buy Now |
|
Analog Devices Inc | 5.7kV Isolated CAN-FD Transce Min Qty: 1 Package Multiple: 47 | 15789 |
|
$2.5300 / $4.3900 | Buy Now |
DISTI #
35217947
|
Verical | CAN 12Mbps 5V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 188 Package Multiple: 188 | Americas - 13724 |
|
$3.1330 | Buy Now |
DISTI #
71201320
|
Verical | CAN 12Mbps 5V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 188 Package Multiple: 47 Date Code: 2312 | Americas - 188 |
|
$3.1070 / $3.1330 | Buy Now |
DISTI #
76834957
|
Verical | CAN 12Mbps 5V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2314 | Americas - 154 |
|
$3.5830 / $4.3812 | Buy Now |
|
Quest Components | SIGNAL ISOLATED, 5.7KV RMS, BASIC CAN FD TRANSCEIVER,PDSO16 | 2 |
|
$4.9000 / $7.3500 | Buy Now |
Part Details for ADM3050EBRWZ
ADM3050EBRWZ CAD Models
ADM3050EBRWZ Part Data Attributes
|
ADM3050EBRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3050EBRWZ
Analog Devices Inc
5.7 kV rms, Signal Isolated, Basic CAN FD Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-10-30 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADM3050EBRWZ
This table gives cross-reference parts and alternative options found for ADM3050EBRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3050EBRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO1042BDWR | Isolated CAN transceiver with 70-V bus fault protection & flexible data rate 16-SOIC -40 to 125 | Texas Instruments | ADM3050EBRWZ vs ISO1042BDWR |
ISO1042DWR | Isolated CAN transceiver with 70-V bus fault protection & flexible data rate 16-SOIC -40 to 125 | Texas Instruments | ADM3050EBRWZ vs ISO1042DWR |
LTM2889IY-5#PBF | Isolated CAN FD µModule Transceiver and Power | Analog Devices Inc | ADM3050EBRWZ vs LTM2889IY-5#PBF |
ISO1042BQDWVQ1 | Automotive, isolated CAN transceiver with 70-V bus fault protection & flexible data rate 8-SOIC -40 to 125 | Texas Instruments | ADM3050EBRWZ vs ISO1042BQDWVQ1 |
ISO1042DWV | Isolated CAN transceiver with 70-V bus fault protection & flexible data rate 8-SOIC -40 to 125 | Texas Instruments | ADM3050EBRWZ vs ISO1042DWV |
MAX14878AWE+T | 2.75kV, 3.5kV, and 5kV Isolated CAN Transceivers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | ADM3050EBRWZ vs MAX14878AWE+T |
LTM2889HY-5#PBF | Isolated CAN FD µModule Transceiver and Power | Analog Devices Inc | ADM3050EBRWZ vs LTM2889HY-5#PBF |
LTM2889CY-5#PBF | Isolated CAN FD µModule Transceiver and Power | Analog Devices Inc | ADM3050EBRWZ vs LTM2889CY-5#PBF |
ADM3057ETRWZ-EP | 3 kV rms, Signal and Power Isolated, CAN Transceiver for CAN FD | Analog Devices Inc | ADM3050EBRWZ vs ADM3057ETRWZ-EP |
ISO1042DW | Isolated CAN transceiver with 70-V bus fault protection & flexible data rate 16-SOIC -40 to 125 | Texas Instruments | ADM3050EBRWZ vs ISO1042DW |