Part Details for ADM1066ACPZ-REEL7 by Analog Devices Inc
Overview of ADM1066ACPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for ADM1066ACPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM1066ACPZ-REEL7CT-ND
|
DigiKey | IC SUPERVISOR 12 CHANNEL 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.5513 / $20.3500 | Buy Now |
DISTI #
584-ADM1066ACPZ-R7
|
Mouser Electronics | Supervisory Circuits Super Sequencer with Margining Control and Auxiliary ADC Inputs RoHS: Compliant | 0 |
|
$13.7000 | Order Now |
|
Analog Devices Inc | Programmable Supervisor Sequen Min Qty: 750 Package Multiple: 750 | 0 |
|
$10.4300 / $20.3500 | Buy Now |
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 10 CHANNEL | 152 |
|
$16.4400 / $20.5500 | Buy Now |
|
Ameya Holding Limited | IC SEQUENCER/SUPERVISOR 40LFCSP | 388 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 2800 |
|
RFQ |
Part Details for ADM1066ACPZ-REEL7
ADM1066ACPZ-REEL7 CAD Models
ADM1066ACPZ-REEL7 Part Data Attributes:
|
ADM1066ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1066ACPZ-REEL7
Analog Devices Inc
Super Sequencer® with Margining Control and Auxiliary ADC Inputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, MO-220VJJD-2, LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for ADM1066ACPZ-REEL7
This table gives cross-reference parts and alternative options found for ADM1066ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1066ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1066ACPZ-REEL | Super Sequencer® with Margining Control and Auxiliary ADC Inputs | Analog Devices Inc | ADM1066ACPZ-REEL7 vs ADM1066ACPZ-REEL |
ADM1066ACP-REEL7 | IC 10-CHANNEL POWER SUPPLY SUPPORT CKT, QCC40, 6 X 6 MM, MO-220VJJD-2, LFCSP-40, Power Management Circuit | Analog Devices Inc | ADM1066ACPZ-REEL7 vs ADM1066ACP-REEL7 |
ADM1066ACP-REEL | IC 10-CHANNEL POWER SUPPLY SUPPORT CKT, QCC40, 6 X 6 MM, MO-220VJJD-2, LFCSP-40, Power Management Circuit | Analog Devices Inc | ADM1066ACPZ-REEL7 vs ADM1066ACP-REEL |