Part Details for ADG419TQ by Analog Devices Inc
Overview of ADG419TQ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG419TQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9172
|
Newark | Analogue Sw, 1Ch, Spdt, Dip-8, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Dip, No. Of Pins:8Pins, No. Of Channels:1Channels, Product Range:- Rohs Compliant: No |Analog Devices ADG419TQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$13.0300 / $17.6600 | Buy Now |
DISTI #
505-ADG419TQ-ND
|
DigiKey | IC SWITCH SPDT X 1 35OHM 8CERDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
83 In Stock |
|
$11.7306 / $16.9900 | Buy Now |
DISTI #
584-ADG419TQ
|
Mouser Electronics | Analog Switch ICs PRECISION SINGLE SPDT SW RoHS: Not Compliant | 182 |
|
$11.7200 / $16.9800 | Buy Now |
|
Analog Devices Inc | PRECISION SINGLE SPDT SW Min Qty: 1 Package Multiple: 48 | 1409 |
|
$8.0100 / $16.9900 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Rochester Electronics | ADG419 - LC2MOS Precision Mini-DIP Analog Switch RoHS: Not Compliant Status: Active Min Qty: 1 | 2 |
|
$9.9300 / $11.6800 | Buy Now |
|
ComSIT USA | LC2MOS PRECISION CERDIP ANALOG SWITCH SPDT, 1 Func, 1 Channel, CMOS, CDIP8 RoHS: Not Compliant | Europe - 96 |
|
RFQ |
Part Details for ADG419TQ
ADG419TQ CAD Models
ADG419TQ Part Data Attributes:
|
ADG419TQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG419TQ
Analog Devices Inc
LC2MOS Precision Mini-DIP Analog Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES WITH 12V NOMINAL SINGLE SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 145 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ADG419TQ
This table gives cross-reference parts and alternative options found for ADG419TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG419TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG419TQ | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP8, CERDIP-8 | Rochester Electronics LLC | ADG419TQ vs ADG419TQ |