Part Details for ADC10662CIWM by National Semiconductor Corporation
Overview of ADC10662CIWM by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC10662CIWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC10662CIWM-ND
|
DigiKey | IC ADC 10BIT FLASH 24SOIC Min Qty: 109 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1694 In Stock |
|
$2.7800 | Buy Now |
|
Quest Components | ADC, FLASH/SUCCESSIVE APPROXIMATION, 10-BIT, 1 FUNC, 2 CHANNEL, PARALLEL, WORD ACCESS, CMOS, PDSO24 | 21 |
|
$2.6775 / $5.3550 | Buy Now |
|
Rochester Electronics | ADC, Flash/Successive Approximation, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1694 |
|
$2.3800 / $2.8000 | Buy Now |
|
ComSIT USA | 10-BIT 360 NANO SECOND A/D CONVERTER WITH INPUT MULTIPLEXER AND SAMPLE/HOLD ADC, Flash/Successive Approximation, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PDSO24 RoHS: Compliant | Europe - 207 |
|
RFQ |
Part Details for ADC10662CIWM
ADC10662CIWM CAD Models
ADC10662CIWM Part Data Attributes:
|
ADC10662CIWM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC10662CIWM
National Semiconductor Corporation
ADC, Flash/Successive Approximation, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SO-24 | |
Reach Compliance Code | not_compliant | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 0.61 µs | |
Converter Type | ADC, FLASH/SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.1465% | |
Moisture Sensitivity Level | 2A | |
Number of Analog In Channels | 2 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADC10662CIWM
This table gives cross-reference parts and alternative options found for ADC10662CIWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC10662CIWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC10662CIWMX | 2-CH 10-BIT FLASH/SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, 0.300 INCH, PLASTIC, SOP-24 | Texas Instruments | ADC10662CIWM vs ADC10662CIWMX |
ADC10662CIWM/NOPB | IC 2-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, SO-24, Analog to Digital Converter | Texas Instruments | ADC10662CIWM vs ADC10662CIWM/NOPB |
ADC10662CIWM | 2-CH 10-BIT FLASH/SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, SO-24 | Texas Instruments | ADC10662CIWM vs ADC10662CIWM |