-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADC081S021CISD/NOPBCT-ND
|
DigiKey | IC ADC 8BIT SAR 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1446 In Stock |
|
$0.4977 / $1.2800 | Buy Now |
DISTI #
926-AD081S021CISDNPB
|
Mouser Electronics | Analog to Digital Converters - ADC SGL CH 50-200kSPS 8B ADC RoHS: Compliant | 1339 |
|
$0.4970 / $1.2700 | Buy Now |
|
Rochester Electronics | ADC081S021 8-Bit, 200kSPS, 1-Ch SAR ADC with SPI RoHS: Compliant Status: Active Min Qty: 1 | 2980 |
|
$0.4773 / $0.5615 | Buy Now |
|
Ameya Holding Limited | IC ADC 8BIT 1CH 200KSPS 6-LLP | 42034 |
|
RFQ | |
|
LCSC | WSON-6-EP(2.2x2.5) Analog To Digital Converters (ADCs) ROHS | 176 |
|
$0.7997 / $1.1623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC081S021CISD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC081S021CISD/NOPB
Texas Instruments
8-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Linearity Error-Max (EL) | 0.1172% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.1,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.2 mm |
This table gives cross-reference parts and alternative options found for ADC081S021CISD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC081S021CISD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC081S021CIMF/NOPB | 8-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85 | Texas Instruments | ADC081S021CISD/NOPB vs ADC081S021CIMF/NOPB |
ADC081S021CIMF | 8-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85 | Texas Instruments | ADC081S021CISD/NOPB vs ADC081S021CIMF |
ADC081S051CISD/NOPB | 8-Bit, 500kSPS, 1-Ch SAR ADC with SPI 6-WSON -40 to 85 | Texas Instruments | ADC081S021CISD/NOPB vs ADC081S051CISD/NOPB |
ADC081S101CIMF/NOPB | 8-Bit, 1MSPS, 1-Ch SAR ADC 6-SOT-23 -40 to 85 | Texas Instruments | ADC081S021CISD/NOPB vs ADC081S101CIMF/NOPB |