Part Details for AD8216YRZ by Analog Devices Inc
Overview of AD8216YRZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8216YRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7324
|
Newark | Diff-Amp, 3Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:4.5V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8216YRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$3.4800 / $5.5600 | Buy Now |
DISTI #
AD8216YRZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
17729 In Stock |
|
$2.5000 / $3.7600 | Buy Now |
DISTI #
584-AD8216YRZ
|
Mouser Electronics | Differential Amplifiers G-3 1 MHz Diff Amp RoHS: Compliant | 56 |
|
$2.5000 / $3.7600 | Buy Now |
|
Analog Devices Inc | G~3 1 MHz Diff Amp Min Qty: 1 Package Multiple: 98 | 5702 |
|
$1.9000 / $3.7600 | Buy Now |
|
Rochester Electronics | AD8216 - Operational Amplifier, 3000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 914 |
|
$2.4800 / $2.9200 | Buy Now |
DISTI #
AD8216YRZ
|
TME | IC: instrumentation amplifier, 3MHz, Uoper: 4.5÷5.5V, SO8, 3V/V Min Qty: 1 | 0 |
|
$3.3600 / $5.0400 | RFQ |
|
Ameya Holding Limited | IC: instrumentation amplifier, 3MHz, Uoper: 4.5÷5.5V, SO8, 3V/V | 5702 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP DIFFERENTIAL 3MHZ 8SOIC | 16000 |
|
$3.3920 / $5.0870 | Buy Now |