Datasheets
AD820ANZ by:

OP-AMP, 1500 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8

Part Details for AD820ANZ by Rochester Electronics LLC

Overview of AD820ANZ by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AD820ANZ

AD820ANZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD820ANZ Part Data Attributes:

AD820ANZ Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
AD820ANZ Rochester Electronics LLC OP-AMP, 1500 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code DIP
Package Description DIP,
Pin Count 8
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.005 µA
Common-mode Reject Ratio-Nom 80 dB
Input Offset Voltage-Max 1500 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.27 mm
Moisture Sensitivity Level NOT APPLICABLE
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Seated Height-Max 5.33 mm
Slew Rate-Nom 3 V/us
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Unity Gain BW-Nom 1900
Width 7.62 mm

AD820ANZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD820ANZ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD820ANZ by Rochester Electronics LLC

  • Please alert me when AD820ANZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD820ANZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD820ANZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD820ANZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD820ANZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD820ANZ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: