Part Details for ACTG000603-1001JTP by Chilisin Electronics Corp
Overview of ACTG000603-1001JTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACTG000603-1001JTP
ACTG000603-1001JTP CAD Models
ACTG000603-1001JTP Part Data Attributes:
|
ACTG000603-1001JTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ACTG000603-1001JTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | TS 16949 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for ACTG000603-1001JTP
This table gives cross-reference parts and alternative options found for ACTG000603-1001JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTG000603-1001JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTG000603-1001JTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | ACTG000603-1001JTP vs BCTG000603-1001JTE |
MF06E102JTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ACTG000603-1001JTP vs MF06E102JTL |
RM06J102CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ACTG000603-1001JTP vs RM06J102CTDK-H |
RCA06031K00JNEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ACTG000603-1001JTP vs RCA06031K00JNEAHP |