Part Details for ACPM-7311-OR1 by Avago Technologies
Overview of ACPM-7311-OR1 by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPM-7311-OR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | QFN | 4000 |
|
RFQ |
Part Details for ACPM-7311-OR1
ACPM-7311-OR1 CAD Models
ACPM-7311-OR1 Part Data Attributes:
|
ACPM-7311-OR1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPM-7311-OR1
Avago Technologies
824MHz - 849MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SOLCC10,.16,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.16,32 | |
Power Supplies | 3.4 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 525 mA | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 10 |
Alternate Parts for ACPM-7311-OR1
This table gives cross-reference parts and alternative options found for ACPM-7311-OR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPM-7311-OR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPM-7311 | Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, 4 X 4 MM, 1.10 MM HEIGHT, PLASTIC PACKAGE-10 | Broadcom Limited | ACPM-7311-OR1 vs ACPM-7311 |
ACPM-7311 | 824MHz - 849MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 4 X 4 MM, 1.10 MM HEIGHT, PLASTIC PACKAGE-10 | Avago Technologies | ACPM-7311-OR1 vs ACPM-7311 |
ACPM-7311-BLKR | 824MHz - 849MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, 10 PIN | Avago Technologies | ACPM-7311-OR1 vs ACPM-7311-BLKR |
ACPM-7311-BLK | Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | ACPM-7311-OR1 vs ACPM-7311-BLK |
ACPM-7311-BLK | 824MHz - 849MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | ACPM-7311-OR1 vs ACPM-7311-BLK |
ACPM-7311-TR1 | 824MHz - 849MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | ACPM-7311-OR1 vs ACPM-7311-TR1 |
ACPM-7311-BLKR | Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, 10 PIN | Broadcom Limited | ACPM-7311-OR1 vs ACPM-7311-BLKR |