Part Details for ACPL-K453-020 by Broadcom Limited
Overview of ACPL-K453-020 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPL-K453-020
ACPL-K453-020 CAD Models
ACPL-K453-020 Part Data Attributes:
|
ACPL-K453-020
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-K453-020
Broadcom Limited
Logic IC Output Optocoupler, 1-Element
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for ACPL-K453-020
This table gives cross-reference parts and alternative options found for ACPL-K453-020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-K453-020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-K453-560E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | Avago Technologies | ACPL-K453-020 vs ACPL-K453-560E |
ACPL-K453-020E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | Broadcom Limited | ACPL-K453-020 vs ACPL-K453-020E |
ACPL-K453-520E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | Broadcom Limited | ACPL-K453-020 vs ACPL-K453-520E |
ACPL-K453-060E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 | Broadcom Limited | ACPL-K453-020 vs ACPL-K453-060E |
ACPL-K453-060E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | Avago Technologies | ACPL-K453-020 vs ACPL-K453-060E |
ACPL-K453-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | Avago Technologies | ACPL-K453-020 vs ACPL-K453-500E |
ACPL-K453-060 | Logic IC Output Optocoupler, 1-Element | Broadcom Limited | ACPL-K453-020 vs ACPL-K453-060 |
ACPL-K453-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | Avago Technologies | ACPL-K453-020 vs ACPL-K453-000E |
ACPL-K453-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER | Avago Technologies | ACPL-K453-020 vs ACPL-K453-500 |
ACPL-K453-020 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER | Avago Technologies | ACPL-K453-020 vs ACPL-K453-020 |