-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Thin Film, 0.3W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASA1002S1002P5AT
|
Avnet Americas | Res Thin Film Array 10kOhm 0.1% 3/10W ±25ppm/K Isolated Conformal 8-Pin Convex Square 0612 SMD T/R - Tape and Reel (Alt: ACASA1002S1002P5AT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3319 | Buy Now |
DISTI #
594-CASA1002S1002P5A
|
Mouser Electronics | Resistor Networks & Arrays 10K/10K .1% 8PIN 4X0603 RoHS: Compliant | 0 |
|
$0.3050 | Order Now |
|
Future Electronics | Resistor Networks Arrays 10K/10K .1% 8PIN 4X0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.2350 | Buy Now |
DISTI #
ACASA1002S1002P5AT
|
TTI | Resistor Networks & Arrays 10K/10K .1% 8PIN 4X0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.3050 | Buy Now |
DISTI #
ACASA1002S1002P5AT
|
Avnet Abacus | (Alt: ACASA1002S1002P5AT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACASA1002S1002P5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACASA1002S1002P5AT
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.3W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE(V): 100 | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for ACASA1002S1002P5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACASA1002S1002P5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACASA1002S5002P1AT | Array/Network Resistor, | Vishay Intertechnologies | ACASA1002S1002P5AT vs ACASA1002S5002P1AT |
ACASA1002S1002P1AT | Array/Network Resistor, Isolated, Thin Film, 0.3W, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ACASA1002S1002P5AT vs ACASA1002S1002P1AT |
ACASA1002S3002P100 | Array/Network Resistor, Isolated, Thin Film, 0.3W, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | ACASA1002S1002P5AT vs ACASA1002S3002P100 |
ACASA1002S1002P500 | Array/Network Resistor, Isolated, Thin Film, 0.3W, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ACASA1002S1002P5AT vs ACASA1002S1002P500 |
ACASA1002S3002P1AT | Array/Network Resistor, | Vishay Intertechnologies | ACASA1002S1002P5AT vs ACASA1002S3002P1AT |