-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASA100222002P100
|
Avnet Americas | Resistor, Array, 10 kOhm/20 kOhm, ± 0.5%, 30 mW, 4 Resistors, Isolated, 0612 [1632 Metric], Convex, Surface Mount, Thin Film - Tape and Reel (Alt: ACASA100222002P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2700 / $0.3430 | Buy Now |
DISTI #
594-ACASA100222002P1
|
Mouser Electronics | Resistor Networks & Arrays 10K/20Kohms .5% 50ppm 0612 Convex RoHS: Compliant | 13958 |
|
$0.2500 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.2570 | Buy Now |
|
Bristol Electronics | 475 |
|
RFQ | ||
DISTI #
ACASA100222002P100
|
TTI | Resistor Networks & Arrays 10K/20Kohms .5% 50ppm 0612 Convex RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.2500 / $0.2710 | Buy Now |
DISTI #
SMC-ACASA100222002P100
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2136 | 1126 |
|
RFQ | |
DISTI #
ACASA100222002P100
|
Avnet Abacus | Resistor, Array, 10 kOhm/20 kOhm, � 0.5%, 30 mW, 4 Resistors, Isolated, 0612 [1632 Metric], Convex, Surface Mount, Thin Film (Alt: ACASA100222002P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACASA100222002P100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACASA100222002P100
Vishay Intertechnologies
Array/Network Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Terminal Finish | TIN OVER NICKEL |
This table gives cross-reference parts and alternative options found for ACASA100222002P100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACASA100222002P100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACASA1002K1002P1AT | Array/Network Resistor, Isolated, Thin Film, 0.125W, 10000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | ACASA100222002P100 vs ACASA1002K1002P1AT |
ACASA100223002P100 | Array/Network Resistor, Isolated, Thin Film, 0.3W, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | ACASA100222002P100 vs ACASA100223002P100 |
ACASA100231002P500 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 1206, | Vishay Intertechnologies | ACASA100222002P100 vs ACASA100231002P500 |
ACASA100231002P100 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | ACASA100222002P100 vs ACASA100231002P100 |
ACASA100221002P100 | Array/Network Resistor, Isolated, Thin Film, 0.3W, 10000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ACASA100222002P100 vs ACASA100221002P100 |