Part Details for A5B50X1A by Anaren Microwave
Overview of A5B50X1A by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A5B50X1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-A5B50X1A
|
Mouser Electronics | High Frequency/RF Resistors RoHS: Compliant | 31 |
|
$1.2900 / $2.9500 | Buy Now |
Part Details for A5B50X1A
A5B50X1A CAD Models
A5B50X1A Part Data Attributes:
|
A5B50X1A
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
A5B50X1A
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.99 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Silver (Ag) | |
VSWR-Max | 1.25 |