Part Details for A4B50X1A by Anaren Microwave
Overview of A4B50X1A by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4B50X1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-A4B50X1A
|
Mouser Electronics | High Frequency/RF Resistors | 0 |
|
$1.5000 / $3.1100 | Order Now |
Part Details for A4B50X1A
A4B50X1A CAD Models
A4B50X1A Part Data Attributes:
|
A4B50X1A
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
A4B50X1A
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 6000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.02 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Silver (Ag) | |
VSWR-Max | 1.1 |