Part Details for A15N50X4 by Anaren Microwave
Overview of A15N50X4 by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A15N50X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-A15N50X4
|
Mouser Electronics | High Frequency/RF Resistors | 0 |
|
$1.5000 / $3.3700 | Order Now |
Part Details for A15N50X4
A15N50X4 CAD Models
A15N50X4 Part Data Attributes:
|
A15N50X4
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
A15N50X4
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 4500MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-1
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 41.76 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | MATTE TIN OVER NICKEL |