Part Details for A100N50X4A by Anaren Microwave
Overview of A100N50X4A by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for A100N50X4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-A100N50X4A
|
Mouser Electronics | High Frequency/RF Resistors | 794 |
|
$1.8800 / $4.1700 | Buy Now |
Part Details for A100N50X4A
A100N50X4A CAD Models
A100N50X4A Part Data Attributes:
|
A100N50X4A
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
A100N50X4A
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 3500MHz Max, 50ohm, ROHS COMPLIANT, CERAMIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.22 |