Part Details for 9G1212E1D011 by Sanyo-Denki Co Ltd
Results Overview of 9G1212E1D011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9G1212E1D011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2107-ND
|
DigiKey | FAN AXIAL 119X38MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
39 In Stock |
|
$31.1220 / $40.9400 | Buy Now |
DISTI #
978-9G1212E1D011
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x38mm, 12VDC, High Performance, Ribless, Lock Rotor Sensor RoHS: Compliant | 40 |
|
$28.5300 / $30.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.0000 / $40.3400 | Buy Now |
DISTI #
9G1212E1D011
|
TME | Fan: DC, axial, 12VDC, 120x120x38mm, 200.4m3/h, 46dBA, ball, 3100rpm Min Qty: 1 | 0 |
|
$24.5300 / $35.9800 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 42 Package Multiple: 21 Lead time: 26 Weeks, 0 Days | 42 |
|
$26.2600 / $31.2200 | Buy Now |
DISTI #
000000000005402495
|
Sager | DC Fans DC Axial Fan, 120x120x38mm, 12VDC, High Performance, Ribless, Lock Rotor Sensor Min Qty: 1 | 0 |
|
$28.8900 / $34.9300 | Buy Now |
|
Neutron USA | DC Fan Sq120x38mm 12VDC 7.3W, 118CFM, NoRib Locked Rotor Sensor, Plastic F/B | 50 |
|
$128.5300 | Buy Now |