Part Details for 996838-000 by TE Connectivity
Overview of 996838-000 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 996838-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1090
|
Newark | Wire Labels & Markers Std02Y-5 |Raychem Te Connectivity 996838-000 Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 31200 |
|
$0.0750 | Buy Now |
DISTI #
2266-996838-000-ND
|
DigiKey | Wire Labels & Markers STD02Y-5 Min Qty: 2100 Container: Bulk MARKETPLACE PRODUCT |
31200 In Stock |
|
$0.0420 / $0.0540 | Buy Now |
DISTI #
996838-000
|
Avnet Americas | Cable Accessories Wire Marker Yellow Box - Bag (Alt: 996838-000) RoHS: Compliant Min Qty: 12000 Package Multiple: 300 Container: Bag | 0 |
|
$0.0463 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 300 Container: Box | 0Box |
|
$0.0412 | Buy Now |
DISTI #
RYCSTD02Y-5
|
Heilind Electronics | 996838-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STD02Y-5 RoHS: Compliant |
31200 Partner Stock |
|
$0.0335 / $0.0716 | Buy Now |
DISTI #
65685180
|
Verical | Cable Markers Pre-Marked Snap On Polyoxymethylene Yellow Strip RoHS: Compliant Min Qty: 1500 Package Multiple: 300 | Americas - 31200 |
|
$0.0360 / $0.0500 | Buy Now |
DISTI #
77316712
|
Verical | Cable Markers Pre-Marked Snap On Polyoxymethylene Yellow Strip RoHS: Compliant Min Qty: 2100 Package Multiple: 300 | Americas - 22500 |
|
$0.0453 / $0.0633 | Buy Now |
DISTI #
996838-000
|
Avnet Americas | Cable Accessories Wire Marker Yellow Box - Bag (Alt: 996838-000) RoHS: Compliant Min Qty: 12000 Package Multiple: 300 Container: Bag | 0 |
|
$0.0463 | Buy Now |
DISTI #
RYCSTD02Y-5
|
Interstate Connecting Components | 996838-000 | 0 |
|
Buy Now |