Part Details for 9926252015 by Weidmüller Interface GmbH & Co. KG
Overview of 9926252015 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9926252015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M4536
|
Newark | Circuit Breaker, Hydromagnetic, 2P, 240V, 15A, Product Range:9926 Series, Current Rating:15A, No. Of Poles:2 Pole, Input Voltage Vac:240V, Interrupting Capacity:10Ka, Trip Time:28S, Dielectric Strength:1.5Kv, Voltage Ac:240V Rohs Compliant: Yes |Weidmuller 9926252015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$40.9700 / $53.5500 | Buy Now |
DISTI #
281-2509-ND
|
DigiKey | CIR BRKR MAG-HYDR 15A 240VAC Min Qty: 1 Lead time: 11 Weeks Container: Box |
204 In Stock |
|
$43.7916 / $62.5600 | Buy Now |
DISTI #
9926252015
|
Avnet Americas | Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC - Bulk (Alt: 9926252015) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
21M4536
|
Avnet Americas | Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC - Bulk (Alt: 21M4536) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 31 Partner Stock |
|
$42.7200 / $53.5500 | Buy Now |
DISTI #
470-9926252015
|
Mouser Electronics | Circuit Breakers 2-13-DM-KM-15 RoHS: Compliant | 287 |
|
$41.3900 / $51.5700 | Buy Now |
DISTI #
WEI9926252015
|
Heilind Electronics | QL-2-13-DM-KM-15 EA, R20 | Americas - 4 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC RoHS: Compliant |
4 In Stock 2000 Factory Stock |
|
$42.9600 / $54.4100 | Buy Now |
DISTI #
9926252015
|
Avnet Americas | Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC - Bulk (Alt: 9926252015) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
21M4536
|
Avnet Americas | Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC - Bulk (Alt: 21M4536) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 31 Partner Stock |
|
$42.7200 / $53.5500 | Buy Now |
DISTI #
WEI9926252015
|
Interstate Connecting Components | QL-2-13-DM-KM-15 EA, R20 | 1 |
|
Buy Now |