Part Details for 98414-F06-06ULF by Amphenol Communications Solutions
Overview of 98414-F06-06ULF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98414-F06-06ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5616
|
Newark | Minitek |Amphenol Communications Solutions 98414-F06-06ULF Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 643 |
|
$0.9170 / $0.9660 | Buy Now |
DISTI #
2266-98414-F06-06ULF-ND
|
DigiKey | CONN HEADER VERT 6POS 2MM Min Qty: 75 Lead time: 15 Weeks Container: Tube MARKETPLACE PRODUCT |
643 In Stock |
|
$0.7600 / $0.9600 | Buy Now |
DISTI #
609-5167-ND
|
DigiKey | CONN HEADER VERT 6POS 2MM Min Qty: 75 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5850 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 70 Container: Tube | 0Tube |
|
$0.4650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
643 Partner Stock |
|
$0.8940 / $0.9540 | Buy Now |
DISTI #
98414-F06-06ULF
|
TME | Socket, wire-board, male, Minitek, 2mm, PIN: 6, THT, on PCBs, 2A, FCI Min Qty: 1120 | 0 |
|
$0.3880 | RFQ |
|
Master Electronics | RoHS: Compliant |
643 Partner Stock |
|
$0.8940 / $0.9540 | Buy Now |
Part Details for 98414-F06-06ULF
98414-F06-06ULF CAD Models
98414-F06-06ULF Part Data Attributes:
|
98414-F06-06ULF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
98414-F06-06ULF
Amphenol Communications Solutions
Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Vertical Header, Through Hole, Double Row, 6 positions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CREAM | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 98414-F06-06ULF
This table gives cross-reference parts and alternative options found for 98414-F06-06ULF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98414-F06-06ULF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98414-S06-06 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 98414-F06-06ULF vs 98414-S06-06 |
98414-S06-06U | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 98414-F06-06ULF vs 98414-S06-06U |
98414-G06-06 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 98414-F06-06ULF vs 98414-G06-06 |
98414-G06-06U | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 98414-F06-06ULF vs 98414-G06-06U |