Part Details for 98268-1066 by Molex
Overview of 98268-1066 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98268-1066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R8040
|
Newark | Premo-Flex 1.25 Jmpr Lgt 203 Typed 35Ckt |Molex 98268-1066 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 | Buy Now |
DISTI #
538-98268-1066
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.25 LGT 203 TYPED 35P RoHS: Compliant | 0 |
|
$3.0300 / $3.1400 | Order Now |
|
Onlinecomponents.com | 1.25mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 35 Circuits, 0.203m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating | 0 |
|
$3.2500 / $3.6400 | Buy Now |