Part Details for 980-0003-422 by ITT Interconnect Solutions
Results Overview of 980-0003-422 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 980-0003-422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
980-0003-422
|
Avnet Americas | COMPONENT NOT FOR RESALE SPRING COMPRESSION 25# LOAD - Bulk (Alt: 980-0003-422) RoHS: Not Compliant Min Qty: 128 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7112 / $10.0415 | Buy Now |
DISTI #
965-980-0003-422
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$10.4400 / $11.4300 | Order Now |
DISTI #
ITT980-0003-422
|
Heilind Electronics | SPRING COMPRESSION 25 LOAD VMI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT980-0003-422
|
Interstate Connecting Components | SPRING COMPRESSION 25 LOAD VMI | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2900 / $13.0200 | Buy Now |