Part Details for 9765-9523-003 by Radiall
Overview of 9765-9523-003 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 9765-9523-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9765-9523-003
|
Avnet Americas | CONNECTOR - Bulk (Alt: 9765-9523-003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 20 |
|
RFQ | |
DISTI #
RAD9765-9523-003
|
Heilind Electronics | SSMA M RA NA CR 2.6/50S | Americas - 120 in Stock |
|
Buy Now | |
DISTI #
9765-9523-003
|
Avnet Americas | CONNECTOR - Bulk (Alt: 9765-9523-003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 20 |
|
RFQ | |
DISTI #
RAD9765-9523-003
|
Interstate Connecting Components | SSMA M RA NA CR 2.6/50S | 40 |
|
Buy Now |
Part Details for 9765-9523-003
9765-9523-003 CAD Models
9765-9523-003 Part Data Attributes:
|
9765-9523-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
9765-9523-003
Radiall
RF SSMA Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG174; RG316 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 26 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |