-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, 0.098 inch Pitch, Press Fit Terminal, Guide Pin, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ERMETZD FEM. CONNECTOR 2-10 Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, 0.098 inch Pitch, Press Fit Terminal, Guide Pin RoHS: Compliant | Europe - 512 |
|
RFQ | |
|
Chip1Cloud | ZD F 2-10 20POS | 3010 |
|
RFQ | |
|
Dynamic Solutions GmbH | 8000 |
|
$4.5145 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
973046
ERNI
Buy Now
Datasheet
|
Compare Parts:
973046
ERNI
Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, 0.098 inch Pitch, Press Fit Terminal, Guide Pin, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ERNI | |
Additional Feature | 20 SHIELD CONTACTS IN 2 ROW AVAILABLE | |
Body Breadth | 0.526 inch | |
Body Depth | 0.744 inch | |
Body Length | 0.982 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.9 A | |
Reference Standard | UL | |
Terminal Length | 0.071 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |