Part Details for 973046-E by TE Connectivity
Overview of 973046-E by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 973046-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERN973046
|
Heilind Electronics | ERMZD 2-10 F 20 EE 02.2 | Americas - 2 in Stock |
|
Buy Now | |
DISTI #
973046-E
|
Avnet Asia | Conn Hard Metric Receptacle 60 POS 2.5mm Press Fit RA Through Hole (Alt: 973046-E) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 28 Weeks, 4 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 320 |
|
$2.3596 | Buy Now |