Part Details for 972342100 by Altech Corporation
Overview of 972342100 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 972342100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0529
|
Newark | Test Kit 4Mm, Safety, Mms 2040 |Altech 972342100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.7300 / $137.1900 | Buy Now |
DISTI #
972342100-ND
|
DigiKey | TEST KIT 4MM SAFETY MMS 2040 TES Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.5700 | Buy Now |
DISTI #
845-972342100
|
Mouser Electronics | Circuit Breaker Accessories Test Kit 4mm, Safety, MMS 2040 | 0 |
|
$107.3300 / $119.5700 | Order Now |
DISTI #
70975434
|
RS | Test Kit 4mm, Safety, MMS 2040,Test Probes, Leads, Alligator clips | Altech Corp 972342100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$102.1100 / $110.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$89.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.2600 / $114.4600 | Buy Now |
DISTI #
10105006
|
TestEquity LLC | Altech 972342100 Test Kit 4mm, Safety, MMS 2040, Test Probes, Leads, Alligator Clips, MMS Series | 0 |
|
$112.3200 | Buy Now |