Part Details for 971500511 by Wurth Elektronik
Overview of 971500511 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971500511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8194
|
Newark | Standoff, Hex Male-Female, 50Mm, M5, Standoff Material:Steel, Thread Size - Metric:M5, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:50Mm, Overall Length:60Mm, External Width:10Mm, Product Range:Wa-Sstie Seriesrohs Compliant: Yes |Wurth Elektronik 971500511 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 234 |
|
$0.9150 | Buy Now |
DISTI #
732-10497-ND
|
DigiKey | HEX STANDOFF M5 STEEL 50MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
180 In Stock |
|
$1.6040 / $2.2800 | Buy Now |
DISTI #
710-971500511
|
Mouser Electronics | Standoffs & Spacers WA-SSTIE M M 5x50mm SW 10 RoHS: Compliant | 0 |
|
$1.5900 / $2.2800 | Order Now |
Part Details for 971500511
971500511 CAD Models
971500511 Part Data Attributes:
|
971500511
Wurth Elektronik
Buy Now
|
Compare Parts:
971500511
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |