-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2605
|
Newark | Rf Coax Conn, Mmpx, Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 96_MMPX-50-0-3/111_NM Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$26.9400 | Buy Now |
DISTI #
455-96MMPX5003111NM
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMPX straight PCB jack(f) | 0 |
|
$36.1100 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - MMPX - 50 Ohm - Straight PCB jack with ground pin in-hole and SMT Signal pin (female) RoHS: Compliant | 0 |
|
$25.3700 / $71.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
96_MMPX-50-0-3/111_NM
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
96_MMPX-50-0-3/111_NM
HUBER+SUHNER
RF Connector, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Depth | 0.215 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | OTHER RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 67 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.92 |