Part Details for 96_MMPX-50-0-2/111_NM-1 by HUBER+SUHNER
Overview of 96_MMPX-50-0-2/111_NM-1 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 96_MMPX-50-0-2/111_NM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2604
|
Newark | Rf Coax Conn, Mmpx, Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 96_MMPX-50-0-2/111_NM-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$35.7200 / $44.9100 | Buy Now |
DISTI #
3628-96_MMPX-50-0-2/111_NM-1-ND
|
DigiKey | 96_MMPX-50-0-2/111_NM-1 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
30 In Stock |
|
$35.3556 / $45.1900 | Buy Now |
DISTI #
455-96MMPX5002111NM1
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMPX straight PCB jack(f) RoHS: Compliant | 89 |
|
$35.3500 / $45.1800 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - MMPX - 50 Ohm - Straight PCB jack with ground pin in-hole and SMT Signal pin (female) RoHS: Compliant | 0 |
|
$26.9600 / $46.3300 | Buy Now |
Part Details for 96_MMPX-50-0-2/111_NM-1
96_MMPX-50-0-2/111_NM-1 CAD Models
96_MMPX-50-0-2/111_NM-1 Part Data Attributes
|
96_MMPX-50-0-2/111_NM-1
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
96_MMPX-50-0-2/111_NM-1
HUBER+SUHNER
RF Connector, 1 Contact(s), Female, Panel Mount, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Depth | 0.154 inch | |
Body Diameter | 0.138 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Durability | 100 Cycles | |
Insulator Material | POLYETHYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 67 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | BRASS | |
Total Number of Contacts | 1 | |
VSWR | 1.92 |