Part Details for 96_MMPX-50-0-1/111_NM by HUBER+SUHNER
Overview of 96_MMPX-50-0-1/111_NM by HUBER+SUHNER
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 96_MMPX-50-0-1/111_NM
96_MMPX-50-0-1/111_NM CAD Models
96_MMPX-50-0-1/111_NM Part Data Attributes
|
96_MMPX-50-0-1/111_NM
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
96_MMPX-50-0-1/111_NM
HUBER+SUHNER
RF Connector, Board Mount, Solder and Surface Mount Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | 96_MMPX-50-0-1/111_NM | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 65 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER AND SURFACE MOUNT | |
VSWR | 4.05 |