-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADERENDHUELSE N GR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1362
|
Newark | Ferrule, 14Mm, 18Awg, Crimp, Grey, Wire Ferrule Type:Single Wire, Wire Size Awg Max:18Awg, Conductor Area Csa:0.75Mm², Pin Length:8Mm, Insulator Colour:Gray, Product Range:-, Overall Length:14Mm, Insulator Material:Pp (Polypropylene)Rohs Compliant: Yes |Te Connectivity 966067-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180755 |
|
$0.0610 / $0.1140 | Buy Now |
DISTI #
A114631-ND
|
DigiKey | CONN FERRULE DIN 18AWG GRAY Min Qty: 1 Lead time: 39 Weeks Container: Box |
106354 In Stock |
|
$0.0539 / $0.1000 | Buy Now |
DISTI #
966067-5
|
Avnet Americas | Tubular 18AWG 14mm 3.3mm Galvanic Tin Bulk - Bulk (Alt: 966067-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0329 / $0.0372 | Buy Now |
DISTI #
84R1362
|
Avnet Americas | Tubular 18AWG 14mm 3.3mm Galvanic Tin Bulk - Bulk (Alt: 84R1362) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3089 Partner Stock |
|
$0.0540 / $0.1040 | Buy Now |
DISTI #
571-966067-5
|
Mouser Electronics | Terminals ADERENDHUELSE N GR RoHS: Compliant | 39614 |
|
$0.0300 / $0.1100 | Buy Now |
|
Future Electronics | Stranded Ferrule Connector 18 AWG Crimp Wire Pins RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 20000Bulk |
|
$0.0313 / $0.0377 | Buy Now |
DISTI #
AMP966067-5
|
Heilind Electronics | ADERENDHUELSE N GR | Americas - 20327 in Stock |
|
$0.0335 / $0.0424 | Buy Now |
|
Onlinecomponents.com | FER,WIRE,PL SLV,.75/18,L8,GREY,LP RoHS: Compliant |
25043 In Stock 4500 On Order |
|
$0.0468 / $0.0569 | Buy Now |
DISTI #
966067-5
|
TTI | Terminals ADERENDHUELSE N GR RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 4000 In Stock |
|
$0.0320 / $0.0440 | Buy Now |
DISTI #
966067-5
|
TME | Tip: bootlace ferrule, insulated, copper, 0.75mm2, 8mm, tinned Min Qty: 20 | 7740 |
|
$0.0258 / $0.0665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
966067-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
966067-5
TE Connectivity
ADERENDHUELSE N GR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG |