Part Details for 95615-008TRLF by Amphenol Communications Solutions
Overview of 95615-008TRLF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95615-008TRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4060
|
Newark | Connector, Header, 8Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Surface Mount, Product Range:Minitek 95615 Series Rohs Compliant: Yes |Amphenol Communications Solutions 95615-008TRLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1745 |
|
$0.3650 | Buy Now |
DISTI #
69AH5388
|
Newark | Btb Conn, Header, 8Pos, 2Row, 2Mm Rohs Compliant: Yes |Amphenol Communications Solutions 95615-008TRLF Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4690 / $0.5790 | Buy Now |
DISTI #
609-4466-1-ND
|
DigiKey | CONN HEADER SMD 8POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
6377 In Stock |
|
$0.4100 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 600 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4210 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD T/R RoHS: Compliant |
6000 In Stock |
|
$0.4066 / $0.5784 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD T/R RoHS: Compliant |
6000 In Stock |
|
$0.4066 / $0.5784 | Buy Now |
Part Details for 95615-008TRLF
95615-008TRLF CAD Models
95615-008TRLF Part Data Attributes
|
95615-008TRLF
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
95615-008TRLF
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |