-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T7964
|
Newark | Modular Conn, Jack, 6P6C, 1Port, Cat3, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Molex 95503-2661 (Alternate Part Number: 800756804811 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1629 |
|
$0.9530 / $1.5800 | Buy Now |
DISTI #
26AC8945
|
Newark | 6/6 Jack Through Hole No Key Version Rohs Compliant: Yes |Molex 95503-2661 (Alternate Part Number: 800756804811 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9340 / $1.5800 | Buy Now |
DISTI #
538-95503-2661
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VERT PCB 6/6 RJ11 THRU HOLE RoHS: Compliant | 4864 |
|
$0.8410 / $1.7000 | Buy Now |
|
Onlinecomponents.com | Conn RJ-11 F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Tray RoHS: Compliant |
1632 Partner Stock |
|
$0.5040 / $0.6830 | Buy Now |
DISTI #
80043303
|
Verical | Conn RJ-11 F 6 POS 1.27mm Solder ST Thru-Hole 6 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray RoHS: Compliant Min Qty: 67 Package Multiple: 1 | Americas - 3094 |
|
$0.8900 / $0.9400 | Buy Now |
DISTI #
77776117
|
Verical | Conn RJ-11 F 6 POS 1.27mm Solder ST Thru-Hole 6 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray RoHS: Compliant Min Qty: 67 Package Multiple: 1 | Americas - 2679 |
|
$0.9857 / $1.2500 | Buy Now |
DISTI #
77309864
|
Verical | Conn RJ-11 F 6 POS 1.27mm Solder ST Thru-Hole 6 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 533 |
|
$0.9394 / $1.0667 | Buy Now |
DISTI #
16863108
|
Verical | Conn RJ-11 F 6 POS 1.27mm Solder ST Thru-Hole 6 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray RoHS: Compliant Min Qty: 67 Package Multiple: 1 | Americas - 85 |
|
$0.8800 / $0.9400 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 4 |
|
$1.4000 / $1.7500 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 98 |
|
$1.2395 / $2.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
95503-2661
Molex
Buy Now
Datasheet
|
Compare Parts:
95503-2661
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, TOP ENTRY | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.594 inch | |
Body Depth | 0.618 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |