Part Details for 955012661 by Molex
Overview of 955012661 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 955012661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
DISTI #
MX-95501-2661
|
TME | Socket, RJ12, PIN: 6, Cat: 3, low profile, Layout: 6p6c, THT Min Qty: 2 | 5641 |
|
$0.4540 / $0.7450 | Buy Now |
DISTI #
MOL95501-2661
|
Interstate Connecting Components | RA LP TH JACK 6/6 | 573 |
|
$0.4541 / $0.5740 | Buy Now |
DISTI #
955012661
|
Avnet Abacus | Conn Modular Jack Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal 1 Port (Alt: 955012661) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 0 Weeks, 5 Days | Abacus - 28854 |
|
Buy Now | |
DISTI #
955012661
|
Avnet Abacus | Conn Modular Jack Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal 1 Port (Alt: 955012661) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0955012661
|
Avnet Asia | Conn Modular Jack Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal 1 Port (Alt: 0955012661) RoHS: Compliant Min Qty: 3276 Package Multiple: 1638 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | RJReceptacle 1 Plugin Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS | 617 |
|
$0.3452 / $0.5747 | Buy Now |
|
LCSC | 1 Plugin Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS | 617 |
|
$0.3522 / $0.5864 | Buy Now |
|
New Advantage Corporation | Conn RJ-12 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Cat RoHS: Compliant Min Qty: 1 Package Multiple: 126 | 24444 |
|
$0.5218 / $0.5607 | Buy Now |