-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 364 |
|
$3.6490 / $6.6345 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 104 |
|
RFQ | |
DISTI #
9732063
|
element14 Asia-Pacific | SOCKET, FCC-68, 6WAY, 4CONTACT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4930 / $0.8056 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
95009-2641
Molex
Buy Now
Datasheet
|
Compare Parts:
95009-2641
Molex
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARD PROFILE,SNAP-FIT PEG | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.63 inch | |
Body Depth | 0.81 inch | |
Body Length | 0.587 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FLUSH MOUNTING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.136 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |